The MAX6805US26D3-T is a single-channel voltage supervisor with reset function, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a 4-pin package type, with a pin count of 4 and a width of 1.3mm. It is designed to provide a reliable reset function in systems requiring a stable power supply.
Sign in to ask questions about the Maxim MAX6805US26D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6805US26D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6805US26D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.