The MAX6805US31D1+T is a simple reset/power-on reset circuit with a single voltage monitoring capability. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 5μA. The device features a maximum power dissipation of 320mW and is available in a TO-253-4 package, suitable for surface mount applications. The MAX6805US31D1+T is RoHS compliant and suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6805US31D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6805US31D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.025V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.135V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.025V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6805US31D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
