The MAX6805US32D3+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage between 1V and 5.5V and has a maximum power dissipation of 320mW. The device is packaged in a TO-253-4 package and is RoHS compliant. It has an operating supply current of 5uA and a reset timeout of 100ms. The MAX6805US32D3+T is a member of the MAX6803, MAX6804, and MAX6805 series.
Maxim MAX6805US32D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.258V |
| Min Reset Threshold Voltage | 3.142V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.258V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.142V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.