The MAX6805US47D2+T is a simple reset/power-on reset IC with a threshold voltage of 4.7V. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-253-4 surface mount package. The device has a maximum power dissipation of 320mW and an operating supply current of 5uA. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX6805US47D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.785V |
| Min Reset Threshold Voltage | 4.615V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.785V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.615V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.