
Inverting DC/DC controller and regulator IC with a boost topology, featuring two outputs and a nominal output voltage of 10V. Operates with a minimum input voltage of 2V and a maximum input voltage of 6V, supporting a maximum supply voltage of 6V. Delivers a maximum output current of 10mA, with adjustable and fixed output types. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX680EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX680EPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Logic Function | Inverting |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX680EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
