The MAX680MJA is an inverting DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP package and is mounted through a hole. The device has an output current of 10mA and an output voltage of 10V. The MAX680MJA is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX680MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX680MJA technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX680MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.