The MAX680MJA/883B is an 8-terminal dual DC/DC controller with a maximum operating temperature of 125C. It has a minimum operating temperature of -55C and is available in a R-GDIP-T8 package. The device has a pin count of 8 and a width of 7.62mm. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Sign in to ask questions about the Maxim MAX680MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX680MJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX680MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.