The MAX6817EUT-TG1K is a dual specialty logic IC with 2 functions, packaged in a 6-pin SOT-23. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. The logic IC type is a logic circuit, and it belongs to the 6817 family.
Maxim MAX6817EUT-TG1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 6817 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.