
8-bit switch debouncer IC, surface mountable in a 20-pin SSOP package. Operates with a supply voltage range of 2.7V to 5.5V, functioning across an extended temperature range from -40°C to 125°C. Features lead-free and RoHS compliant construction, supplied in tape and reel packaging.
Maxim MAX6818EAP+T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6818EAP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
