The MAX6823ZUK-T is a 1.2V to 5.5V 1.5A low dropout (LDO) linear regulator with a maximum operating temperature of 125 degrees Celsius. It has a single function and a 5-pin count, packaged in a 1.625mm wide and 2.9mm long LSSOP. The device is rated for automotive temperature grade and has a nominal supply voltage of 1.5V. It operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Maxim MAX6823ZUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.