The MAX6827WUT-T is a dual 1V to 5.5V 1A switch with a maximum operating temperature of 125 degrees Celsius. It has 6 terminals and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 6-pin SOT-23 package. It is designed for automotive applications and meets the requirements of the automotive temperature grade. The switch can supply up to 1A of current and has a nominal supply voltage of 3.6V.
Maxim MAX6827WUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.