The MAX6829SFUT is a dual channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a 6-terminal design with a dual terminal position and is packaged in the R-PDSO-G6 package, measuring 1.625mm in width and 2.9mm in length. This IC is designed for automotive applications and has a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Maxim MAX6829SFUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6829SFUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6829SFUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.