The MAX6829YHUT-T is a single-channel IC designed for automotive applications, operating within a temperature range of -40 to 125 degrees Celsius. It features a 6-pin SOT-23 package and is suitable for use with supply voltages between 1.2 and 5.5 volts. The device has a number of terminals and functions, but specific details are not provided in the given data. It is designed for use in automotive-grade applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Maxim MAX6829YHUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6829YHUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6829YHUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.