The MAX6831YGUT-T is a 6-pin SOT-23 power management IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 5.5V. The device has one function and one channel, with a terminal position of dual. It is packaged in a 6-pin SOT-23 package with dimensions of 1.625mm in width and 2.9mm in length.
Maxim MAX6831YGUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.