The MAX6832HXRD4-T is an industrial temperature single-function IC from Maxim. It operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 1.2V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 0.55V. The IC has a 3-pin SC-70 package type and a pin count of 3.
Maxim MAX6832HXRD4-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.55 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.