The MAX6832VXRD4-T is an industrial-grade power management IC with a supply voltage range of 1.2 to 3.6 volts. It features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has a 3-pin SC-70 package and is designed for use in a variety of applications. The MAX6832VXRD4-T is a single-function device with a single channel, making it suitable for use in a range of power management applications.
Maxim MAX6832VXRD4-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.55 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.