The MAX6833IXRD4+T is a surface mount, simple reset/power-on reset IC with a threshold voltage of 1.388V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 235mW. The device is RoHS compliant and available in quantities of 2500 in SC package, packaged in tape and reel. It has an operating supply current of 16uA and a reset timeout of 1.12s.
Maxim MAX6833IXRD4+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 1.425V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.388V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.