The MAX6833VXRD2+T is a simple reset/power-on reset IC with a threshold voltage of 1.575V and a supply voltage range of 750mV to 3.6V. It has a maximum power dissipation of 235mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a SC package and is RoHS compliant. It is suitable for use in applications requiring a simple reset or power-on reset function.
Maxim MAX6833VXRD2+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.53V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.