The MAX6834WXRD2+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 235mW. The device monitors a single voltage and has an operating supply current of 16uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX6834WXRD2+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.