The MAX6835FXSD2+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 245mW and an operating supply current of 16uA. The device is RoHS compliant and has a threshold voltage of 1.05V. It is available in a SC package and is packaged in tape and reel quantities of 2500. The IC has an active low reset output and a reset timeout of 20ms.
Maxim MAX6835FXSD2+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 1.08V |
| Min Reset Threshold Voltage | 1.02V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.05V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.