Surface mount supervisory circuit for power management. Monitors a single voltage with a threshold of 1.313V, featuring adjustable reset thresholds from 1.275V to 1.35V. Operates across a wide supply voltage range of 550mV to 3.6V, with a low operating supply current of 16µA. Provides active-low reset with a 1ms timeout. Housed in a 4-pin SC package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6835HXSD1+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 1.35V |
| Min Reset Threshold Voltage | 1.275V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6832, MAX6833, MAX6834, MAX6835, MAX6836, MAX6837, MAX6838, MAX6839, MAX6840 |
| Threshold Voltage | 1.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.