The MAX6837FXSD3-T is a single-channel voltage regulator with a dropout voltage of 0.55V, operating over a supply voltage range of 1.2V to 3.6V. It is packaged in a SC-70, 4-Pin package and has a maximum operating temperature of 85 degrees Celsius. The device is a single-function IC with 4 terminals and a pin count of 4. It is designed for use in general applications.
Sign in to ask questions about the Maxim MAX6837FXSD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6837FXSD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.55 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6837FXSD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.