
The MAX6837GXSD2+T is a simple reset/power-on reset IC with a threshold voltage of 1.11V and an overvoltage threshold of 1.14V. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 550mV. The IC is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 245mW. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6837GXSD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6837GXSD2+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 1.14V |
| Min Reset Threshold Voltage | 1.08V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.14V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.11V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6837GXSD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.