The MAX6837GXSD3-T is an industrial temperature single-function IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.2V to 3.6V. The device is packaged in a 4-pin SC-70 package and has a width of 1.25mm and a length of 2mm. It is designed for general use and is compliant with industrial temperature grade requirements.
Maxim MAX6837GXSD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.55 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.