The MAX6837IXSD4+T is a surface-mount supervisory circuit from Maxim. It monitors a single voltage supply and provides a reset signal when the supply voltage falls below the undervoltage threshold of 1.35V or rises above the overvoltage threshold of 1.425V. The device operates over a temperature range of -40°C to 85°C and consumes only 16μA of supply current. The MAX6837IXSD4+T is available in a tape-and-reel package with 2500 units per reel. It is compliant with RoHS regulations and suitable for use in lead-free applications.
Maxim MAX6837IXSD4+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 1.425V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.388V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.