The MAX6846KARD3-T is an industrial temperature power management IC with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It operates within a supply voltage range of 1.6V to 5.5V and has a single function and channel.
Sign in to ask questions about the Maxim MAX6846KARD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6846KARD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6846KARD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.