The MAX6846KASD3-T is an industrial temperature single channel IC from Maxim, operating between -40°C and 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.6V. The IC has 8 terminals and a dual terminal position. It is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length.
Sign in to ask questions about the Maxim MAX6846KASD3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6846KASD3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6846KASD3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.