The MAX6846KATD7-T is an industrial-grade power management IC with a single channel, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.6V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.6V. The IC is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in industrial applications, adhering to the JEDEC package code R-PDSO-G8.
Sign in to ask questions about the Maxim MAX6846KATD7-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6846KATD7-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6846KATD7-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.