
The MAX6849KATD7+T is a dual-cell battery management IC in a surface mount SOT-23-8 package. It operates over a supply voltage range of 1.6V to 5.5V and is specified for use over an operating temperature range of -40°C to 85°C. This device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package. The IC is designed for battery management applications and does not include a watchdog timer.
Sign in to ask questions about the Maxim MAX6849KATD7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6849KATD7+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Reset Threshold Voltage | 630mV |
| Min Reset Threshold Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6849KATD7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.