The MAX6854UK18D6-T is an industrial temperature single-function IC from Maxim. It operates within a temperature range of -40°C to 85°C. The device has a 5-pin SOT-23 package and is designed for general use. The IC has a nominal supply voltage of 2.5V and can handle a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V.
Sign in to ask questions about the Maxim MAX6854UK18D6-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6854UK18D6-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6854UK18D6-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.