The MAX6854UK22D1-T is an industrial-grade single-chip IC with a maximum operating temperature of 85 degrees Celsius. It features a 5-pin SOT-23 package and operates within a supply voltage range of 1.2V to 5.5V. The device has a single channel and a temperature grade of industrial. It is designed to withstand a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6854UK22D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6854UK22D1-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6854UK22D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.