The MAX6854UK23D3-T is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. The IC is available in a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It has a single function and a single channel, with a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxim MAX6854UK23D3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.