The MAX6854UK36D2+T is a surface mount supervisory circuit in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 3.51V or exceeds 3.69V. The reset signal is active low and has a timeout of 40ms. The MAX6854UK36D2+T has an operating supply current of 7uA and a maximum power dissipation of 571mW.
Maxim MAX6854UK36D2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.69V |
| Min Reset Threshold Voltage | 3.51V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.69V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
