The MAX6854UK38D2+T is a surface-mount supervisory circuit from Maxim, designed to monitor a single supply voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. The device features a totem-pole output and is RoHS compliant. It monitors the supply voltage and provides a reset signal when the voltage falls below the undervoltage threshold of 3.705V or rises above the overvoltage threshold of 3.895V. The reset timeout is 40ms, and the device is available in a tape and reel packaging with 2500 units per reel.
Maxim MAX6854UK38D2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.895V |
| Min Reset Threshold Voltage | 3.705V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.