The MAX6854UK44D1+T is a surface-mount supervisory circuit from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides a totem-pole output. The device has a maximum power dissipation of 571mW and a typical operating supply current of 7μA. The reset threshold voltage is 4.375V, with over- and under-voltage thresholds at 4.484V and 4.266V, respectively. This RoHS-compliant IC is available in a tape and reel package with 2500 units per reel.
Maxim MAX6854UK44D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.484V |
| Min Reset Threshold Voltage | 4.266V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.484V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.