The MAX6855UK17D4+T is a surface mount simple reset/power-on reset IC with a maximum power dissipation of 571mW and operating temperature range of -40°C to 85°C. It monitors a single voltage and has an active high reset output. The device is RoHS compliant and available in a tape and reel packaging. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.1V, with a typical threshold voltage of 1.665V. The reset timeout is 1.2 seconds.
Sign in to ask questions about the Maxim MAX6855UK17D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK17D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.707V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK17D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
