The MAX6855UK18D5+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 85°C. It monitors a single voltage and has a maximum power dissipation of 571mW. The IC has a totem-pole output and is RoHS compliant. It operates with a supply voltage between 1.1V and 5.5V and has an operating supply current of 7uA. The MAX6855UK18D5+T is packaged in a tape and reel format and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6855UK18D5+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK18D5+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.845V |
| Min Reset Threshold Voltage | 1.755V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.845V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 300ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.755V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK18D5+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
