The MAX6855UK33D6+T is a surface mount supervisory circuit from Maxim, operating between -40°C and 85°C. It monitors a single voltage and provides a totem-pole output. The device has a maximum power dissipation of 571mW and is RoHS compliant. The reset threshold voltage is 3.3V, with an overvoltage threshold of 3.383V and an undervoltage threshold of 3.218V. The IC has an operating supply current of 7uA and is available in a tape and reel package.
Sign in to ask questions about the Maxim MAX6855UK33D6+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK33D6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.383V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.218V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK33D6+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
