The MAX6855UK34D1+T is a surface mount, simple reset/power-on reset circuit with a single voltage monitored. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. The device is RoHS compliant and packaged in a tape and reel format. It has an active high reset output and a 10ms reset timeout. The MAX6855UK34D1+T is suitable for use in a variety of applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6855UK34D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK34D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.485V |
| Min Reset Threshold Voltage | 3.315V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.485V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.315V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK34D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
