
Surface mount supervisory circuit with a single channel, designed for power management. Features a 3.7V threshold voltage, with undervoltage detection at 3.608V and overvoltage detection at 3.793V. Operates from a 1.1V to 5.5V supply voltage, consuming a low 7uA operating current. The output is TOTEM-POLE with active high reset, and a 150ms reset timeout. Packaged in SOT-23-5, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX6855UK37D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK37D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK37D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
