The MAX6855UK44D6+T is a surface mount, simple reset/power-on reset IC with a totem-pole output. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 4.266V or rises above 4.484V. The reset timeout is 600ms, and the operating supply current is 7uA. The MAX6855UK44D6+T is packaged in a tape and reel format and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6855UK44D6+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6855UK44D6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.484V |
| Min Reset Threshold Voltage | 4.266V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.484V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK44D6+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
