The MAX6856UK16D1-T is an industrial temperature single-function IC from Maxim, operating between -40°C and 85°C. It has a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The device is powered by a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 5.5V and 1.2V, respectively.
Sign in to ask questions about the Maxim MAX6856UK16D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6856UK16D1-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6856UK16D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.