The MAX6856UK31D6-T is an industrial temperature IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. The IC is available in a SOT-23 package with 5 pins and a JEDEC package code of R-PDSO-G5. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Maxim MAX6856UK31D6-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6856UK31D6-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6856UK31D6-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.