The MAX6856UK44D6+T is a simple reset/power-on reset IC with a threshold voltage of 4.375V and an overvoltage threshold of 4.484V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. This device is RoHS compliant and is available in a SOT-23-5 package, packaged on a tape and reel in quantities of 2500. The IC has an operating supply current of 7uA and a reset timeout of 600ms with an active low reset signal.
Maxim MAX6856UK44D6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.484V |
| Min Reset Threshold Voltage | 4.266V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.484V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
