The MAX6856UK46D1+T is a surface-mount supervisory circuit in a small SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC monitors a single voltage and provides a reset signal when the supply voltage falls below 4.509V or rises above 4.741V. The reset signal is active low and has a timeout of 10ms. The MAX6856UK46D1+T is suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Maxim MAX6856UK46D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.741V |
| Min Reset Threshold Voltage | 4.509V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.509V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.