Surface mount processor supervisor IC, featuring a 1.575V threshold voltage with a reset threshold range of 1.536V to 1.614V. This power management component operates from 1.1V to 5.5V, with a maximum power dissipation of 571mW. The SOT-23-5 package houses a single voltage monitoring circuit with active low, totem-pole output and a 40ms reset timeout. Designed for lead-free and RoHS compliant applications, it offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX6858UK16D2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.614V |
| Min Reset Threshold Voltage | 1.536V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.614V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.536V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.