Surface mount processor supervisor IC, SOT-23-5 package, featuring a 2V reset threshold with a 1.95V undervoltage and 2.05V overvoltage threshold. Operates from 1.1V to 5.5V supply voltage, with a maximum power dissipation of 571mW and a reset timeout of 1.2s. This lead-free, RoHS compliant component offers active low totem-pole output and a low operating supply current of 7µA. Suitable for applications requiring simple reset and power-on reset functionality.
Maxim MAX6858UK20D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.