Surface mount processor supervisor IC, SOT-23-5 package, monitors a single voltage with a threshold of 2.313V. Features a reset threshold range of 2.255V to 2.371V and operates from 1.1V to 5.5V supply voltage. Offers active low reset with a 1.2s timeout and a typical operating supply current of 7uA. Maximum power dissipation is 571mW, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6858UK23D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.255V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.371V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.255V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.