The MAX6858UK25D3-T is an industrial-grade, single-channel IC with a supply voltage range of 1.2 to 5.5V. It features a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23, 5 PIN configuration, measuring 1.625mm in width and 2.9mm in length. It has a pin count of 5 and is designed for general use in power management applications.
Maxim MAX6858UK25D3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.