The MAX6858UK31D3-T is an industrial temperature single-function IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. The device is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX6858UK31D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6858UK31D3-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6858UK31D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.